There are no models available for this part yet.
Overview of CEA05-153-M050RA by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for CEA05-153-M050RA by RCD Components Inc
Part Data Attributes for CEA05-153-M050RA by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for CEA05-153-M050RA
This table gives cross-reference parts and alternative options found for CEA05-153-M050RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA05-153-M050RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA10-153-M050RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-153-M050RA vs CEA10-153-M050RT |
CEA05-153-M050RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-153-M050RA vs CEA05-153-M050RT |
CEA10-153-M050RA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-153-M050RA vs CEA10-153-M050RA |
CEA12-153-M050RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-153-M050RA vs CEA12-153-M050RT |
CEA10-153-M050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-153-M050RA vs CEA10-153-M050RB |
P10R153M5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CEA05-153-M050RA vs P10R153M5 |
CEA12-153-M050RA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-153-M050RA vs CEA12-153-M050RA |
CEA05-153-M050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-153-M050RA vs CEA05-153-M050RB |
M39014/05-2665TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CEA05-153-M050RA vs M39014/05-2665TR |
CK05BX153MA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CEA05-153-M050RA vs CK05BX153MA |