CEA05-153-M050RA
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED

Overview of CEA05-153-M050RA by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CEA05-153-M050RA by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEA05-153-M050RA by RCD Components Inc

CEA05-153-M050RA
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. CEA05-153-M050RA
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CEA05-153-M050RA

This table gives cross-reference parts and alternative options found for CEA05-153-M050RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA05-153-M050RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEA10-153-M050RT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-153-M050RA vs CEA10-153-M050RT
CEA05-153-M050RT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-153-M050RA vs CEA05-153-M050RT
CEA10-153-M050RA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-153-M050RA vs CEA10-153-M050RA
CEA12-153-M050RT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-153-M050RA vs CEA12-153-M050RT
CEA10-153-M050RB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-153-M050RA vs CEA10-153-M050RB
P10R153M5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CEA05-153-M050RA vs P10R153M5
CEA12-153-M050RA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-153-M050RA vs CEA12-153-M050RA
CEA05-153-M050RB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-153-M050RA vs CEA05-153-M050RB
M39014/05-2665TR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CEA05-153-M050RA vs M39014/05-2665TR
CK05BX153MA Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CEA05-153-M050RA vs CK05BX153MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEA05-153-M050RA by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEA05-153-M050RA by RCD Components Inc

Select Manufacturer
Which Manufacturer of CEA05-153-M050RA would you like to use for your alert(s)?
  • Please alert me when CEA05-153-M050RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEA05-153-M050RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEA05-153-M050RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEA05-153-M050RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEA05-153-M050RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEA05-153-M050RA by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: