Datasheets
CE3035A-683-K025GC by: RCD Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035,

Part Details for CE3035A-683-K025GC by RCD Components Inc

Overview of CE3035A-683-K025GC by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CE3035A-683-K025GC

CE3035A-683-K025GC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CE3035A-683-K025GC Part Data Attributes

CE3035A-683-K025GC RCD Components Inc
Buy Now Datasheet
Compare Parts:
CE3035A-683-K025GC RCD Components Inc Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035,
Part Life Cycle Code Obsolete
Ihs Manufacturer RCD COMPONENTS INC
Package Description , 3035
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3 mm
Length 7.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 3035
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 9 mm

Alternate Parts for CE3035A-683-K025GC

This table gives cross-reference parts and alternative options found for CE3035A-683-K025GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE3035A-683-K025GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3035CG683K250NB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035, Fenghua (HK) Electronics Ltd CE3035A-683-K025GC vs 3035CG683K250NB
CE3035-683-K025GCQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035, RCD Components Inc CE3035A-683-K025GC vs CE3035-683-K025GCQ
CE3035-683-K025GT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035, RCD Components Inc CE3035A-683-K025GC vs CE3035-683-K025GT
CE3035A-683-K025GTQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035, RCD Components Inc CE3035A-683-K025GC vs CE3035A-683-K025GTQ
3035CG683K250C Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035, Fenghua (HK) Electronics Ltd CE3035A-683-K025GC vs 3035CG683K250C
CE3035A-683-K025GCW Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035, RCD Components Inc CE3035A-683-K025GC vs CE3035A-683-K025GCW
CE3035A-683-K025GTS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035, RCD Components Inc CE3035A-683-K025GC vs CE3035A-683-K025GTS
3035CG683K250SB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035, Fenghua (HK) Electronics Ltd CE3035A-683-K025GC vs 3035CG683K250SB
CE3035A-683-K025GCQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035, RCD Components Inc CE3035A-683-K025GC vs CE3035A-683-K025GCQ
CE3035A-683-K025GT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3035, RCD Components Inc CE3035A-683-K025GC vs CE3035A-683-K025GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE3035A-683-K025GC by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE3035A-683-K025GC by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE3035A-683-K025GC would you like to use for your alert(s)?
  • Please alert me when CE3035A-683-K025GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE3035A-683-K025GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE3035A-683-K025GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE3035A-683-K025GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE3035A-683-K025GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE3035A-683-K025GC by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: