CE3035A-473-F025GCQ
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035,

Overview of CE3035A-473-F025GCQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE3035A-473-F025GCQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE3035A-473-F025GCQ by RCD Components Inc

CE3035A-473-F025GCQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 3035
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3 mm
JESD-609 Code
e0
Length
7.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
25 V
Size Code
3035
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
9 mm
Want to compare parts?
  1. CE3035A-473-F025GCQ
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035,
    VS

Alternate Parts for CE3035A-473-F025GCQ

This table gives cross-reference parts and alternative options found for CE3035A-473-F025GCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE3035A-473-F025GCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE3035-473-F025GC Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035, RCD Components Inc CE3035A-473-F025GCQ vs CE3035-473-F025GC
CE3035A-473-F025GTS Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035, RCD Components Inc CE3035A-473-F025GCQ vs CE3035A-473-F025GTS
CE3035A-473-F025GC Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035, RCD Components Inc CE3035A-473-F025GCQ vs CE3035A-473-F025GC
CE3035A-473-F025GCW Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035, RCD Components Inc CE3035A-473-F025GCQ vs CE3035A-473-F025GCW
CE3035-473-F025GCQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035, RCD Components Inc CE3035A-473-F025GCQ vs CE3035-473-F025GCQ
CE3035-473-F025GCS Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035, RCD Components Inc CE3035A-473-F025GCQ vs CE3035-473-F025GCS
CE3035A-473-F025GBS Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035, RCD Components Inc CE3035A-473-F025GCQ vs CE3035A-473-F025GBS
CE3035-473-F025GT Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035, RCD Components Inc CE3035A-473-F025GCQ vs CE3035-473-F025GT
CE3035-473-F025GCW Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035, RCD Components Inc CE3035A-473-F025GCQ vs CE3035-473-F025GCW
CE3035A-473-F025GBQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 3035, RCD Components Inc CE3035A-473-F025GCQ vs CE3035A-473-F025GBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE3035A-473-F025GCQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE3035A-473-F025GCQ by RCD Components Inc

  • Please alert me when CE3035A-473-F025GCQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE3035A-473-F025GCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE3035A-473-F025GCQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE3035A-473-F025GCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE3035A-473-F025GCQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE3035A-473-F025GCQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: