Part Details for CE2225A-155-K050RB by RCD Components Inc
Overview of CE2225A-155-K050RB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE2225A-155-K050RB
CE2225A-155-K050RB CAD Models
CE2225A-155-K050RB Part Data Attributes
|
CE2225A-155-K050RB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE2225A-155-K050RB
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CE2225A-155-K050RB
This table gives cross-reference parts and alternative options found for CE2225A-155-K050RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE2225A-155-K050RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE2225A-155-K050RCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225, | RCD Components Inc | CE2225A-155-K050RB vs CE2225A-155-K050RCQ |
2250A0500155KXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225, | Knowles Capacitors | CE2225A-155-K050RB vs 2250A0500155KXC |
2250J0500155KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225, | Knowles Capacitors | CE2225A-155-K050RB vs 2250J0500155KXR |
2250F0500155KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225, | Knowles Capacitors | CE2225A-155-K050RB vs 2250F0500155KXB |
CE2225A-155-K050RCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225, | RCD Components Inc | CE2225A-155-K050RB vs CE2225A-155-K050RCS |
CE2225-155-K050RCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225, | RCD Components Inc | CE2225A-155-K050RB vs CE2225-155-K050RCS |
2225B155K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225, | Fenghua (HK) Electronics Ltd | CE2225A-155-K050RB vs 2225B155K500NT |
2225B155K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225, | Fenghua (HK) Electronics Ltd | CE2225A-155-K050RB vs 2225B155K500SB |
2225B155K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225, | Fenghua (HK) Electronics Ltd | CE2225A-155-K050RB vs 2225B155K500CB |
CE2225-155-K050RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2225, | RCD Components Inc | CE2225A-155-K050RB vs CE2225-155-K050RT |