-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7226
|
Newark | Ind2X1.25X.83Mm,3.9Nh5%.3A, non-Shdsmd /Tape & Reel - 7" Reel |Bourns CE201210-3N9J Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0420 | Buy Now |
DISTI #
CE201210-3N9J-ND
|
DigiKey | FIXED IND 3.9NH 300MA 150MOHM SM Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0357 | Buy Now |
DISTI #
CE201210-3N9J
|
Avnet Americas | Multilayer Inductor, 3.9 nH, 150 Milliohm, ± 5%, 4 GHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CE201210-3N9J) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0324 | Buy Now |
DISTI #
652-CE201210-3N9J
|
Mouser Electronics | Power Inductors - SMD 3.9nH 5% .85mm Multi Layer RoHS: Compliant | 20225 |
|
$0.0280 / $0.1200 | Buy Now |
DISTI #
73196423
|
RS | Ind2x1.25x.83mm,3.9nH5%.3A, non-shdSMDTape & Reel - 7 reel | Bourns CE201210-3N9J RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0400 / $0.0470 | RFQ |
|
Onlinecomponents.com | Inductor High Frequency Chip Shielded Multi-Layer 3.9nH 0.3nH 100MHz 13Q-Factor Ferrite 300mA 150mOhm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.0291 / $0.0388 | Buy Now |
DISTI #
CE201210-3N9J
|
Avnet Abacus | Multilayer Inductor, 3.9 nH, 150 Milliohm, � 5%, 4 GHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CE201210-3N9J) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Frequency Chip Shielded Multi-Layer 3.9nH 0.3nH 100MHz 13Q-Factor Ferrite 300mA 150mOhm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.0291 / $0.0388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CE201210-3N9J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CE201210-3N9J
Bourns Inc
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.83 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |