Part Details for CE1812A-821-K202GTQ by RCD Components Inc
Overview of CE1812A-821-K202GTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812A-821-K202GTQ
CE1812A-821-K202GTQ CAD Models
CE1812A-821-K202GTQ Part Data Attributes
|
CE1812A-821-K202GTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812A-821-K202GTQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812A-821-K202GTQ
This table gives cross-reference parts and alternative options found for CE1812A-821-K202GTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-821-K202GTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N821K202SX100M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, | Knowles Capacitors | CE1812A-821-K202GTQ vs 1812N821K202SX100M |
1812N821K202SX100HM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, | Knowles Capacitors | CE1812A-821-K202GTQ vs 1812N821K202SX100HM |
CL43C821KJNO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, | Samsung Electro-Mechanics | CE1812A-821-K202GTQ vs CL43C821KJNO |
1812N821K202NX100HTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, | Knowles Capacitors | CE1812A-821-K202GTQ vs 1812N821K202NX100HTM |
1812J2K00821KCC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, | Knowles Capacitors | CE1812A-821-K202GTQ vs 1812J2K00821KCC |
1812N821K202PX100HM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, | Knowles Capacitors | CE1812A-821-K202GTQ vs 1812N821K202PX100HM |
1812J2K00821KCR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812 | Syfer Technology | CE1812A-821-K202GTQ vs 1812J2K00821KCR |
1812N821K202SX100T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, | Knowles Capacitors | CE1812A-821-K202GTQ vs 1812N821K202SX100T |
CL43C821KJNS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, | Samsung Electro-Mechanics | CE1812A-821-K202GTQ vs CL43C821KJNS |
CE1812A-821-K202GBS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, | RCD Components Inc | CE1812A-821-K202GTQ vs CE1812A-821-K202GBS |