Part Details for CE1812A-682-G050GC by RCD Components Inc
Overview of CE1812A-682-G050GC by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812A-682-G050GC
CE1812A-682-G050GC CAD Models
CE1812A-682-G050GC Part Data Attributes
|
CE1812A-682-G050GC
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812A-682-G050GC
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812A-682-G050GC
This table gives cross-reference parts and alternative options found for CE1812A-682-G050GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-682-G050GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CG682G500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Fenghua (HK) Electronics Ltd | CE1812A-682-G050GC vs 1812CG682G500ST |
1812A0500682GCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812A-682-G050GC vs 1812A0500682GCT |
1812N682G500VX100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Knowles Capacitors | CE1812A-682-G050GC vs 1812N682G500VX100 |
1812N682G500SX100WM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Knowles Capacitors | CE1812A-682-G050GC vs 1812N682G500SX100WM |
1812N682G500VX100T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Knowles Capacitors | CE1812A-682-G050GC vs 1812N682G500VX100T |
1812N682G500VX100M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Knowles Capacitors | CE1812A-682-G050GC vs 1812N682G500VX100M |
1812N682G500PX100H | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Knowles Capacitors | CE1812A-682-G050GC vs 1812N682G500PX100H |
1812Y0500682GCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | CE1812A-682-G050GC vs 1812Y0500682GCT |
1812Y0500682GCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812A-682-G050GC vs 1812Y0500682GCB |
1812N682G500YX100M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Knowles Capacitors | CE1812A-682-G050GC vs 1812N682G500YX100M |