CE1812A-681-M202RBQ
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812,

Overview of CE1812A-681-M202RBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE1812A-681-M202RBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE1812A-681-M202RBQ by RCD Components Inc

CE1812A-681-M202RBQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2000 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CE1812A-681-M202RBQ
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812,
    VS

Alternate Parts for CE1812A-681-M202RBQ

This table gives cross-reference parts and alternative options found for CE1812A-681-M202RBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-681-M202RBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812B681M202YX100HT-HK Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, Knowles Capacitors CE1812A-681-M202RBQ vs 1812B681M202YX100HT-HK
1812GC681MA1BA Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1812, CHIP Kyocera AVX Components CE1812A-681-M202RBQ vs 1812GC681MA1BA
1812B681M202YX100M Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, Knowles Capacitors CE1812A-681-M202RBQ vs 1812B681M202YX100M
1812B681M202PX100HT-HK Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, Knowles Capacitors CE1812A-681-M202RBQ vs 1812B681M202PX100HT-HK
1812B681M202NX100WM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, Knowles Capacitors CE1812A-681-M202RBQ vs 1812B681M202NX100WM
1812B681M202C Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, KEMET Corporation CE1812A-681-M202RBQ vs 1812B681M202C
1812B681M202PX100HW-HB Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, Knowles Capacitors CE1812A-681-M202RBQ vs 1812B681M202PX100HW-HB
1812GC681M4T9A Ceramic Capacitor, Ceramic, Kyocera AVX Components CE1812A-681-M202RBQ vs 1812GC681M4T9A
1812Y2K00681MXT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Syfer Technology CE1812A-681-M202RBQ vs 1812Y2K00681MXT
CE1812-681-M202RT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, RCD Components Inc CE1812A-681-M202RBQ vs CE1812-681-M202RT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE1812A-681-M202RBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE1812A-681-M202RBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE1812A-681-M202RBQ would you like to use for your alert(s)?
  • Please alert me when CE1812A-681-M202RBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE1812A-681-M202RBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE1812A-681-M202RBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE1812A-681-M202RBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE1812A-681-M202RBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE1812A-681-M202RBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: