Part Details for CE1812A-332-K202RCS by RCD Components Inc
Overview of CE1812A-332-K202RCS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812A-332-K202RCS
CE1812A-332-K202RCS CAD Models
CE1812A-332-K202RCS Part Data Attributes
|
CE1812A-332-K202RCS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812A-332-K202RCS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812A-332-K202RCS
This table gives cross-reference parts and alternative options found for CE1812A-332-K202RCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-332-K202RCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B332K202NX100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Knowles Capacitors | CE1812A-332-K202RCS vs 1812B332K202NX100 |
1812B332K202DX100T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Knowles Capacitors | CE1812A-332-K202RCS vs 1812B332K202DX100T |
CL43B332KJNP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Samsung Electro-Mechanics | CE1812A-332-K202RCS vs CL43B332KJNP |
1812B332K202CX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Knowles Capacitors | CE1812A-332-K202RCS vs 1812B332K202CX100TM |
CF43X7R332K2000AT | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.0033 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CE1812A-332-K202RCS vs CF43X7R332K2000AT |
1812B332K202YX100WM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Knowles Capacitors | CE1812A-332-K202RCS vs 1812B332K202YX100WM |
CL43B332KJND | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Samsung Electro-Mechanics | CE1812A-332-K202RCS vs CL43B332KJND |
1812B332K202SX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Knowles Capacitors | CE1812A-332-K202RCS vs 1812B332K202SX100TM |
1812B332K202DX100HT-HK | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Knowles Capacitors | CE1812A-332-K202RCS vs 1812B332K202DX100HT-HK |
1812GC332KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0033uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | CE1812A-332-K202RCS vs 1812GC332KAX9A |