Part Details for CE1812A-274-M025RCW by RCD Components Inc
Overview of CE1812A-274-M025RCW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812A-274-M025RCW
CE1812A-274-M025RCW CAD Models
CE1812A-274-M025RCW Part Data Attributes
|
CE1812A-274-M025RCW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812A-274-M025RCW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812A-274-M025RCW
This table gives cross-reference parts and alternative options found for CE1812A-274-M025RCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-274-M025RCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B274M250YX100H-HK | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Knowles Capacitors | CE1812A-274-M025RCW vs 1812B274M250YX100H-HK |
1812B274M250VX100M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Knowles Capacitors | CE1812A-274-M025RCW vs 1812B274M250VX100M |
1812Y0250274MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812A-274-M025RCW vs 1812Y0250274MXT |
1812B274M250PX100HW-HB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Knowles Capacitors | CE1812A-274-M025RCW vs 1812B274M250PX100HW-HB |
1812B274M250PX100TM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Knowles Capacitors | CE1812A-274-M025RCW vs 1812B274M250PX100TM |
1812F0250274MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812A-274-M025RCW vs 1812F0250274MXR |
1812Y0250274MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | CE1812A-274-M025RCW vs 1812Y0250274MXT |
1812B274M250DX100HW-HS | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Knowles Capacitors | CE1812A-274-M025RCW vs 1812B274M250DX100HW-HS |
1812B274M250YX100HT-HB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Knowles Capacitors | CE1812A-274-M025RCW vs 1812B274M250YX100HT-HB |
1812B274M250NX100W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Knowles Capacitors | CE1812A-274-M025RCW vs 1812B274M250NX100W |