Part Details for CE1812A-123-J025RTQ by RCD Components Inc
Overview of CE1812A-123-J025RTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812A-123-J025RTQ
CE1812A-123-J025RTQ CAD Models
CE1812A-123-J025RTQ Part Data Attributes
|
CE1812A-123-J025RTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812A-123-J025RTQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812A-123-J025RTQ
This table gives cross-reference parts and alternative options found for CE1812A-123-J025RTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-123-J025RTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B123J250PX100HT-HB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | CE1812A-123-J025RTQ vs 1812B123J250PX100HT-HB |
1812B123J250VX100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | CE1812A-123-J025RTQ vs 1812B123J250VX100 |
1812B123J250CX100T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | CE1812A-123-J025RTQ vs 1812B123J250CX100T |
1812J0250123JXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | CE1812A-123-J025RTQ vs 1812J0250123JXC |
1812Y0250123JXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812A-123-J025RTQ vs 1812Y0250123JXR |
CE1812A-123-J025RC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | RCD Components Inc | CE1812A-123-J025RTQ vs CE1812A-123-J025RC |
CE1812A-123-J025RTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | RCD Components Inc | CE1812A-123-J025RTQ vs CE1812A-123-J025RTS |
1812B123J250NX100M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | CE1812A-123-J025RTQ vs 1812B123J250NX100M |
1812B123J250VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | CE1812A-123-J025RTQ vs 1812B123J250VX100TM |
CE1812A-123-J025RB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | RCD Components Inc | CE1812A-123-J025RTQ vs CE1812A-123-J025RB |