Part Details for CE1812A-102-K202RC by RCD Components Inc
Overview of CE1812A-102-K202RC by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812A-102-K202RC
CE1812A-102-K202RC CAD Models
CE1812A-102-K202RC Part Data Attributes
|
CE1812A-102-K202RC
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812A-102-K202RC
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812A-102-K202RC
This table gives cross-reference parts and alternative options found for CE1812A-102-K202RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-102-K202RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B102K202NB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Fenghua (HK) Electronics Ltd | CE1812A-102-K202RC vs 1812B102K202NB |
1812B102K202SX100M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Knowles Capacitors | CE1812A-102-K202RC vs 1812B102K202SX100M |
1812H2K00102KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812A-102-K202RC vs 1812H2K00102KXR |
CE1812A-102-K202RTQ | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | RCD Components Inc | CE1812A-102-K202RC vs CE1812A-102-K202RTQ |
1812B102K202NX100M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Knowles Capacitors | CE1812A-102-K202RC vs 1812B102K202NX100M |
CE1812A-102-K202RTS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | RCD Components Inc | CE1812A-102-K202RC vs CE1812A-102-K202RTS |
1812B102K202CX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Knowles Capacitors | CE1812A-102-K202RC vs 1812B102K202CX100TM |
1812GC102KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CE1812A-102-K202RC vs 1812GC102KAZ9A |
CW1812X7R102KWT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Quantic UTC | CE1812A-102-K202RC vs CW1812X7R102KWT |
1812B102K202DX100M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Knowles Capacitors | CE1812A-102-K202RC vs 1812B102K202DX100M |