CE1812-821-F202GCQ
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812,

Overview of CE1812-821-F202GCQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE1812-821-F202GCQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE1812-821-F202GCQ by RCD Components Inc

CE1812-821-F202GCQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
2000 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CE1812-821-F202GCQ
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812,
    VS

Alternate Parts for CE1812-821-F202GCQ

This table gives cross-reference parts and alternative options found for CE1812-821-F202GCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812-821-F202GCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE1812-821-F202GCW Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, RCD Components Inc CE1812-821-F202GCQ vs CE1812-821-F202GCW
1812N821F202YX100M Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors CE1812-821-F202GCQ vs 1812N821F202YX100M
1812N821F202VX100 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors CE1812-821-F202GCQ vs 1812N821F202VX100
1812N821F202SX100HWM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors CE1812-821-F202GCQ vs 1812N821F202SX100HWM
CE1812-821-F202GT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, RCD Components Inc CE1812-821-F202GCQ vs CE1812-821-F202GT
1812N821F202VX100HW Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors CE1812-821-F202GCQ vs 1812N821F202VX100HW
1812J2K00821FCR Ceramic Capacitor, Multilayer, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812 Syfer Technology CE1812-821-F202GCQ vs 1812J2K00821FCR
1812A2K00821FCT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1812, CHIP Knowles Capacitors CE1812-821-F202GCQ vs 1812A2K00821FCT
1812N821F202SX100HT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors CE1812-821-F202GCQ vs 1812N821F202SX100HT
1812N821F202VX100HT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1812, Knowles Capacitors CE1812-821-F202GCQ vs 1812N821F202VX100HT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE1812-821-F202GCQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE1812-821-F202GCQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE1812-821-F202GCQ would you like to use for your alert(s)?
  • Please alert me when CE1812-821-F202GCQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE1812-821-F202GCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE1812-821-F202GCQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE1812-821-F202GCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE1812-821-F202GCQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE1812-821-F202GCQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: