CE1812-684-Z101VCW
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812,

Overview of CE1812-684-Z101VCW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE1812-684-Z101VCW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE1812-684-Z101VCW by RCD Components Inc

CE1812-684-Z101VCW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Y5V & Z5U Are Considered Interchangeable
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
100 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CE1812-684-Z101VCW
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812,
    VS

Alternate Parts for CE1812-684-Z101VCW

This table gives cross-reference parts and alternative options found for CE1812-684-Z101VCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812-684-Z101VCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE1812A-684-Z101VCW Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812, RCD Components Inc CE1812-684-Z101VCW vs CE1812A-684-Z101VCW
CE1812A-684-Z101VBS Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812, RCD Components Inc CE1812-684-Z101VCW vs CE1812A-684-Z101VBS
CE1812A-684-Z101VT Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812, RCD Components Inc CE1812-684-Z101VCW vs CE1812A-684-Z101VT
CE1812A-684-Z101VTW Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812, RCD Components Inc CE1812-684-Z101VCW vs CE1812A-684-Z101VTW
CE1812A-684-Z101VTQ Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812, RCD Components Inc CE1812-684-Z101VCW vs CE1812A-684-Z101VTQ
CE1812-684-Z101VB Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812, RCD Components Inc CE1812-684-Z101VCW vs CE1812-684-Z101VB
CE1812A-684-Z101VTS Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812, RCD Components Inc CE1812-684-Z101VCW vs CE1812A-684-Z101VTS
CE1812A-684-Z101VC Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812, RCD Components Inc CE1812-684-Z101VCW vs CE1812A-684-Z101VC
CE1812A-684-Z101VBQ Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812, RCD Components Inc CE1812-684-Z101VCW vs CE1812A-684-Z101VBQ
CE1812A-684-Z101VB Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1812, RCD Components Inc CE1812-684-Z101VCW vs CE1812A-684-Z101VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE1812-684-Z101VCW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE1812-684-Z101VCW by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE1812-684-Z101VCW would you like to use for your alert(s)?
  • Please alert me when CE1812-684-Z101VCW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE1812-684-Z101VCW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE1812-684-Z101VCW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE1812-684-Z101VCW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE1812-684-Z101VCW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE1812-684-Z101VCW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: