Datasheets
CE1812-682-J201GTS by: RCD Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812,

Part Details for CE1812-682-J201GTS by RCD Components Inc

Overview of CE1812-682-J201GTS by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CE1812-682-J201GTS

CE1812-682-J201GTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CE1812-682-J201GTS Part Data Attributes

CE1812-682-J201GTS RCD Components Inc
Buy Now Datasheet
Compare Parts:
CE1812-682-J201GTS RCD Components Inc Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.5 mm
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for CE1812-682-J201GTS

This table gives cross-reference parts and alternative options found for CE1812-682-J201GTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812-682-J201GTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CE1812-682-J201GBS Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, RCD Components Inc CE1812-682-J201GTS vs CE1812-682-J201GBS
CE1812-682-J201GTW Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, RCD Components Inc CE1812-682-J201GTS vs CE1812-682-J201GTW
CE1812-682-J201GTQ Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, RCD Components Inc CE1812-682-J201GTS vs CE1812-682-J201GTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE1812-682-J201GTS by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE1812-682-J201GTS by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE1812-682-J201GTS would you like to use for your alert(s)?
  • Please alert me when CE1812-682-J201GTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE1812-682-J201GTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE1812-682-J201GTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE1812-682-J201GTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE1812-682-J201GTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE1812-682-J201GTS by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: