Part Details for CE1812-474-K101RCS by RCD Components Inc
Overview of CE1812-474-K101RCS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812-474-K101RCS
CE1812-474-K101RCS CAD Models
CE1812-474-K101RCS Part Data Attributes
|
CE1812-474-K101RCS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812-474-K101RCS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812-474-K101RCS
This table gives cross-reference parts and alternative options found for CE1812-474-K101RCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812-474-K101RCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B474K101PX100M | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Knowles Capacitors | CE1812-474-K101RCS vs 1812B474K101PX100M |
1812J1000474KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | Syfer Technology | CE1812-474-K101RCS vs 1812J1000474KXT |
CE1812A-474-K101RBW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | RCD Components Inc | CE1812-474-K101RCS vs CE1812A-474-K101RBW |
1812F1000474KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812-474-K101RCS vs 1812F1000474KXB |
1812B474K101YX100HW-HB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Knowles Capacitors | CE1812-474-K101RCS vs 1812B474K101YX100HW-HB |
1812B474K101YX100H-HS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Knowles Capacitors | CE1812-474-K101RCS vs 1812B474K101YX100H-HS |
MSASH45MSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | CE1812-474-K101RCS vs MSASH45MSB7474KTNA01 |
MCASH45MSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | CE1812-474-K101RCS vs MCASH45MSB7474KTNA01 |
CM43X7R474K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | KYOCERA Corporation | CE1812-474-K101RCS vs CM43X7R474K100AT |
1812B474K101PX100WM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Knowles Capacitors | CE1812-474-K101RCS vs 1812B474K101PX100WM |