Part Details for CE1812-472-G050GCS by RCD Components Inc
Overview of CE1812-472-G050GCS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812-472-G050GCS
CE1812-472-G050GCS CAD Models
CE1812-472-G050GCS Part Data Attributes
|
CE1812-472-G050GCS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812-472-G050GCS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812-472-G050GCS
This table gives cross-reference parts and alternative options found for CE1812-472-G050GCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812-472-G050GCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812N472G500NX100M | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | CE1812-472-G050GCS vs 1812N472G500NX100M |
1812F0500472GCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | CE1812-472-G050GCS vs 1812F0500472GCR |
1812N472G500NX100TM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | CE1812-472-G050GCS vs 1812N472G500NX100TM |
1812Y0500472GCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | CE1812-472-G050GCS vs 1812Y0500472GCB |
1812N472G500YX100HM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | CE1812-472-G050GCS vs 1812N472G500YX100HM |
1812N472G500SX100T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | CE1812-472-G050GCS vs 1812N472G500SX100T |
1812J0500472GCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | CE1812-472-G050GCS vs 1812J0500472GCR |
1812CG472G500SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | CE1812-472-G050GCS vs 1812CG472G500SB |
CE1812A-472-G050GTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | CE1812-472-G050GCS vs CE1812A-472-G050GTQ |
1812N472G500PX100W | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1812, | CE1812-472-G050GCS vs 1812N472G500PX100W |