Part Details for CE1812-182-K101GB by RCD Components Inc
Overview of CE1812-182-K101GB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812-182-K101GB
CE1812-182-K101GB CAD Models
CE1812-182-K101GB Part Data Attributes
|
CE1812-182-K101GB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812-182-K101GB
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812-182-K101GB
This table gives cross-reference parts and alternative options found for CE1812-182-K101GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812-182-K101GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1812A-182-K101GBW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | RCD Components Inc | CE1812-182-K101GB vs CE1812A-182-K101GBW |
1812N182K101NX100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | Knowles Capacitors | CE1812-182-K101GB vs 1812N182K101NX100 |
1812N182K101VX100HT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | Knowles Capacitors | CE1812-182-K101GB vs 1812N182K101VX100HT |
1812N182K101SX100HW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | Knowles Capacitors | CE1812-182-K101GB vs 1812N182K101SX100HW |
CE1812A-182-K101GBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | RCD Components Inc | CE1812-182-K101GB vs CE1812A-182-K101GBQ |
1812J1000182KCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | CE1812-182-K101GB vs 1812J1000182KCR |
1812N182K101NX100HT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | Knowles Capacitors | CE1812-182-K101GB vs 1812N182K101NX100HT |
1812N182K101SX100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | Knowles Capacitors | CE1812-182-K101GB vs 1812N182K101SX100 |
1812N182K101NX100H | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | Knowles Capacitors | CE1812-182-K101GB vs 1812N182K101NX100H |
1812N182K101NX100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | Knowles Capacitors | CE1812-182-K101GB vs 1812N182K101NX100T |