Part Details for CE1812-152-F202GBW by RCD Components Inc
Overview of CE1812-152-F202GBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812-152-F202GBW
CE1812-152-F202GBW CAD Models
CE1812-152-F202GBW Part Data Attributes
|
CE1812-152-F202GBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812-152-F202GBW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812-152-F202GBW
This table gives cross-reference parts and alternative options found for CE1812-152-F202GBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812-152-F202GBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N152F202SX100M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | CE1812-152-F202GBW vs 1812N152F202SX100M |
1812N152F202PX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | CE1812-152-F202GBW vs 1812N152F202PX100TM |
C1812X152FGGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | CE1812-152-F202GBW vs C1812X152FGGACAUTO7210 |
CE1812A-152-F202GTS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | RCD Components Inc | CE1812-152-F202GBW vs CE1812A-152-F202GTS |
C1812C152FGGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE1812-152-F202GBW vs C1812C152FGGACTU |
CE1812A-152-F202GTQ | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | RCD Components Inc | CE1812-152-F202GBW vs CE1812A-152-F202GTQ |
C1812X152FGGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE1812-152-F202GBW vs C1812X152FGGALAUTO7210 |
1812N152F202NX100WM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | CE1812-152-F202GBW vs 1812N152F202NX100WM |
1812N152F202NX100T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | CE1812-152-F202GBW vs 1812N152F202NX100T |
1812Y2K00152FCB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812-152-F202GBW vs 1812Y2K00152FCB |