CE1210A-106-K025XC
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210,

Overview of CE1210A-106-K025XC by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE1210A-106-K025XC by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE1210A-106-K025XC by RCD Components Inc

CE1210A-106-K025XC
RCD Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. CE1210A-106-K025XC
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210,
    VS

Alternate Parts for CE1210A-106-K025XC

This table gives cross-reference parts and alternative options found for CE1210A-106-K025XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1210A-106-K025XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE1210-106-K025XCS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, RCD Components Inc CE1210A-106-K025XC vs CE1210-106-K025XCS
1210X106K250N Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, Hitano Enterprise Corp CE1210A-106-K025XC vs 1210X106K250N
TMK325BJ106KM-T Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN CE1210A-106-K025XC vs TMK325BJ106KM-T
TMK325BJ106KMHP Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel TAIYO YUDEN CE1210A-106-K025XC vs TMK325BJ106KMHP
CM32X5R106K25KB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, KYOCERA Corporation CE1210A-106-K025XC vs CM32X5R106K25KB
CE1210A-106-K025XTQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, RCD Components Inc CE1210A-106-K025XC vs CE1210A-106-K025XTQ
CL32A106KAJSNNF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, Samsung Electro-Mechanics CE1210A-106-K025XC vs CL32A106KAJSNNF
C1210X5R106K250NPR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, Eyang Technology Development Co Ltd CE1210A-106-K025XC vs C1210X5R106K250NPR
CE1210A-106-K025XBQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, RCD Components Inc CE1210A-106-K025XC vs CE1210A-106-K025XBQ
C3225X5R1E106K(250AA) CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 10 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT TDK Corporation CE1210A-106-K025XC vs C3225X5R1E106K(250AA)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE1210A-106-K025XC by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE1210A-106-K025XC by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE1210A-106-K025XC would you like to use for your alert(s)?
  • Please alert me when CE1210A-106-K025XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE1210A-106-K025XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE1210A-106-K025XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE1210A-106-K025XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE1210A-106-K025XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE1210A-106-K025XC by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: