Part Details for CE1206X7R155MWT by Quantic UTC
Overview of CE1206X7R155MWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1206X7R155MWT
CE1206X7R155MWT CAD Models
CE1206X7R155MWT Part Data Attributes
|
CE1206X7R155MWT
Quantic UTC
Buy Now
|
Compare Parts:
CE1206X7R155MWT
Quantic UTC
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | C(X7R) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CE1206X7R155MWT
This table gives cross-reference parts and alternative options found for CE1206X7R155MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206X7R155MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A0160155MXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CE1206X7R155MWT vs 1206A0160155MXB |
C1206X155M4RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE1206X7R155MWT vs C1206X155M4RECAUTO7210 |
1206J0160155MXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CE1206X7R155MWT vs 1206J0160155MXR |
1206F0160155MXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CE1206X7R155MWT vs 1206F0160155MXR |
CS3216X7R155M160NRI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1206, | Samwha Electronics | CE1206X7R155MWT vs CS3216X7R155M160NRI |
1206F0160155MXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CE1206X7R155MWT vs 1206F0160155MXT |
C1206C155M4REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE1206X7R155MWT vs C1206C155M4REC |
1206H0160155MXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CE1206X7R155MWT vs 1206H0160155MXB |
C1206X155M4RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE1206X7R155MWT vs C1206X155M4RAC3316 |
1206H0160155MXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CE1206X7R155MWT vs 1206H0160155MXT |