Part Details for CE1206X5R225KWT by Quantic UTC
Overview of CE1206X5R225KWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1206X5R225KWT
CE1206X5R225KWT CAD Models
CE1206X5R225KWT Part Data Attributes
|
CE1206X5R225KWT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CE1206X5R225KWT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CE1206X5R225KWT
This table gives cross-reference parts and alternative options found for CE1206X5R225KWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206X5R225KWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R225K16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CE1206X5R225KWT vs CM316X5R225K16AN |
CM316X5R225K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CE1206X5R225KWT vs CM316X5R225K16AT |
C3216X5R225KEBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | Darfon Corporation | CE1206X5R225KWT vs C3216X5R225KEBS |
CL31A225KOHNNNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CE1206X5R225KWT vs CL31A225KOHNNNS |
CM316X5R225K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CE1206X5R225KWT vs CM316X5R225K16AL |
EMK316BJ225KL-T | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CE1206X5R225KWT vs EMK316BJ225KL-T |
C1206B225K016BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CE1206X5R225KWT vs C1206B225K016BY |
C3216X5R225KEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | Darfon Corporation | CE1206X5R225KWT vs C3216X5R225KEWS |
C1206B225K016RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CE1206X5R225KWT vs C1206B225K016RY |
C1206B225K016R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | Holy Stone Enterprise Co Ltd | CE1206X5R225KWT vs C1206B225K016R |