CE1206A-680-J101GBQ
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206,

Overview of CE1206A-680-J101GBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE1206A-680-J101GBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE1206A-680-J101GBQ by RCD Components Inc

CE1206A-680-J101GBQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.65 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CE1206A-680-J101GBQ
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206,
    VS

Alternate Parts for CE1206A-680-J101GBQ

This table gives cross-reference parts and alternative options found for CE1206A-680-J101GBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206A-680-J101GBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE1206A-680-J101GCQ Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, RCD Components Inc CE1206A-680-J101GBQ vs CE1206A-680-J101GCQ
C1206Z680J1GAL7189 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, KEMET Corporation CE1206A-680-J101GBQ vs C1206Z680J1GAL7189
VJ1206A680JFBAJ68 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1406, Vishay Intertechnologies CE1206A-680-J101GBQ vs VJ1206A680JFBAJ68
VJ1206A680JLBAT2MP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, Vishay Intertechnologies CE1206A-680-J101GBQ vs VJ1206A680JLBAT2MP
VJ1206A680JXBAR68 CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000068 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CE1206A-680-J101GBQ vs VJ1206A680JXBAR68
VJ1206A680JLBAJ2L CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000068 uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon CE1206A-680-J101GBQ vs VJ1206A680JLBAJ2L
VJ1206A680JXBAP5G CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000068 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CE1206A-680-J101GBQ vs VJ1206A680JXBAP5G
VJ1206A680JXBMT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CE1206A-680-J101GBQ vs VJ1206A680JXBMT
CE1206-680-J101GCQ Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, RCD Components Inc CE1206A-680-J101GBQ vs CE1206-680-J101GCQ
C1206Z680J1GAL7246 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, KEMET Corporation CE1206A-680-J101GBQ vs C1206Z680J1GAL7246

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE1206A-680-J101GBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE1206A-680-J101GBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE1206A-680-J101GBQ would you like to use for your alert(s)?
  • Please alert me when CE1206A-680-J101GBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE1206A-680-J101GBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE1206A-680-J101GBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE1206A-680-J101GBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE1206A-680-J101GBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE1206A-680-J101GBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: