Part Details for CE1206A-560-J050GTQ by RCD Components Inc
Overview of CE1206A-560-J050GTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1206A-560-J050GTQ
CE1206A-560-J050GTQ CAD Models
CE1206A-560-J050GTQ Part Data Attributes
|
CE1206A-560-J050GTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1206A-560-J050GTQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CE1206A-560-J050GTQ
This table gives cross-reference parts and alternative options found for CE1206A-560-J050GTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206A-560-J050GTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A560JFAAR2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1406, | Vishay Intertechnologies | CE1206A-560-J050GTQ vs VJ1206A560JFAAR2L |
CE1206A-560-J050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | RCD Components Inc | CE1206A-560-J050GTQ vs CE1206A-560-J050GB |
VJ1206A560JXAAR4X | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CE1206A-560-J050GTQ vs VJ1206A560JXAAR4X |
VJ1206A560JLAAR68 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CE1206A-560-J050GTQ vs VJ1206A560JLAAR68 |
VJ1206A560JFAAJ2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1406, | Vishay Intertechnologies | CE1206A-560-J050GTQ vs VJ1206A560JFAAJ2L |
CE1206A-560-J050GCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | RCD Components Inc | CE1206A-560-J050GTQ vs CE1206A-560-J050GCQ |
CE1206A-560-J050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | RCD Components Inc | CE1206A-560-J050GTQ vs CE1206A-560-J050GBQ |
VJ1206A560JLAAR2M | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CE1206A-560-J050GTQ vs VJ1206A560JLAAR2M |
VJ1206A560JBAAP31 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | Vishay Intertechnologies | CE1206A-560-J050GTQ vs VJ1206A560JBAAP31 |
CE1206-560-J050GCW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | RCD Components Inc | CE1206A-560-J050GTQ vs CE1206-560-J050GCW |