CE1206A-274-Z025VB
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206,

Overview of CE1206A-274-Z025VB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE1206A-274-Z025VB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE1206A-274-Z025VB by RCD Components Inc

CE1206A-274-Z025VB
RCD Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Y5V & Z5U Are Considered Interchangeable
Dielectric Material
CERAMIC
Height
1.65 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
25 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CE1206A-274-Z025VB
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206,
    VS

Alternate Parts for CE1206A-274-Z025VB

This table gives cross-reference parts and alternative options found for CE1206A-274-Z025VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206A-274-Z025VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE1206A-274-Z025VT Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206, RCD Components Inc CE1206A-274-Z025VB vs CE1206A-274-Z025VT
CE1206A-274-Z025VCW Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206, RCD Components Inc CE1206A-274-Z025VB vs CE1206A-274-Z025VCW
CE1206-274-Z025VCQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206, RCD Components Inc CE1206A-274-Z025VB vs CE1206-274-Z025VCQ
CE1206A-274-Z025VCS Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206, RCD Components Inc CE1206A-274-Z025VB vs CE1206A-274-Z025VCS
CE1206-274-Z025VC Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206, RCD Components Inc CE1206A-274-Z025VB vs CE1206-274-Z025VC
CE1206-274-Z025VT Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206, RCD Components Inc CE1206A-274-Z025VB vs CE1206-274-Z025VT
CE1206A-274-Z025VTS Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206, RCD Components Inc CE1206A-274-Z025VB vs CE1206A-274-Z025VTS
CE1206A-274-Z025VBQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206, RCD Components Inc CE1206A-274-Z025VB vs CE1206A-274-Z025VBQ
CE1206A-274-Z025VBW Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206, RCD Components Inc CE1206A-274-Z025VB vs CE1206A-274-Z025VBW
CE1206A-274-Z025VTQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 1206, RCD Components Inc CE1206A-274-Z025VB vs CE1206A-274-Z025VTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE1206A-274-Z025VB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE1206A-274-Z025VB by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE1206A-274-Z025VB would you like to use for your alert(s)?
  • Please alert me when CE1206A-274-Z025VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE1206A-274-Z025VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE1206A-274-Z025VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE1206A-274-Z025VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE1206A-274-Z025VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE1206A-274-Z025VB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: