Part Details for CE1206A-100-G501GBS by RCD Components Inc
Overview of CE1206A-100-G501GBS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1206A-100-G501GBS
CE1206A-100-G501GBS CAD Models
CE1206A-100-G501GBS Part Data Attributes
|
CE1206A-100-G501GBS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1206A-100-G501GBS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CE1206A-100-G501GBS
This table gives cross-reference parts and alternative options found for CE1206A-100-G501GBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206A-100-G501GBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206A-100-G501GBQ | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | CE1206A-100-G501GBS vs CE1206A-100-G501GBQ |
CE1206-100-G501GC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | CE1206A-100-G501GBS vs CE1206-100-G501GC |
CE1206A-100-G501GCS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | CE1206A-100-G501GBS vs CE1206A-100-G501GCS |
CE1206A-100-G501GB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | CE1206A-100-G501GBS vs CE1206A-100-G501GB |
CE1206A-100-G501GTQ | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | CE1206A-100-G501GBS vs CE1206A-100-G501GTQ |
CE1206A-100-G501GTS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | CE1206A-100-G501GBS vs CE1206A-100-G501GTS |
VJ1206A100GLEAT2L | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CE1206A-100-G501GBS vs VJ1206A100GLEAT2L |
VJ1206A100GXEMT | Capacitor, Ceramic, Chip, General Purpose, 10pF, 500V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | CE1206A-100-G501GBS vs VJ1206A100GXEMT |
VJ1206A100GNEAR5G | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | Vishay Intertechnologies | CE1206A-100-G501GBS vs VJ1206A100GNEAR5G |
CE1206-100-G501GT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | CE1206A-100-G501GBS vs CE1206-100-G501GT |