Part Details for CE1206-335-Z016VTQ by RCD Components Inc
Overview of CE1206-335-Z016VTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1206000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 60 signal pins, Vertical |
Part Details for CE1206-335-Z016VTQ
CE1206-335-Z016VTQ CAD Models
CE1206-335-Z016VTQ Part Data Attributes
|
CE1206-335-Z016VTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1206-335-Z016VTQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CE1206-335-Z016VTQ
This table gives cross-reference parts and alternative options found for CE1206-335-Z016VTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206-335-Z016VTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-335-Z016VTS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | RCD Components Inc | CE1206-335-Z016VTQ vs CE1206-335-Z016VTS |
GMC31Y5V335Z16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CE1206-335-Z016VTQ vs GMC31Y5V335Z16NT |
CE1206-335-Z016VBW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | RCD Components Inc | CE1206-335-Z016VTQ vs CE1206-335-Z016VBW |
NMC1206Y5V335Z16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP | NIC Components Corp | CE1206-335-Z016VTQ vs NMC1206Y5V335Z16TRPLPF |
CE1206-335-Z016VTW | Ceramic Capacitor, Multilayer, Ceramic, 16V, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206 | RCD Components Inc | CE1206-335-Z016VTQ vs CE1206-335-Z016VTW |
NMC1206Y5V335Z16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CE1206-335-Z016VTQ vs NMC1206Y5V335Z16TRPF |
NMC1206Y5V335Z16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CE1206-335-Z016VTQ vs NMC1206Y5V335Z16TRPLP3KF |
CE1206-335-Z016VBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | RCD Components Inc | CE1206-335-Z016VTQ vs CE1206-335-Z016VBQ |
GMC31Y5V335Z16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | Cal-Chip Electronics | CE1206-335-Z016VTQ vs GMC31Y5V335Z16NTD |