Part Details for CE1206-1R8-C101GCQ by RCD Components Inc
Overview of CE1206-1R8-C101GCQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1206000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 60 signal pins, Vertical |
Part Details for CE1206-1R8-C101GCQ
CE1206-1R8-C101GCQ CAD Models
CE1206-1R8-C101GCQ Part Data Attributes
|
CE1206-1R8-C101GCQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1206-1R8-C101GCQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CE1206-1R8-C101GCQ
This table gives cross-reference parts and alternative options found for CE1206-1R8-C101GCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206-1R8-C101GCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-1R8-C101GTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | CE1206-1R8-C101GCQ vs CE1206-1R8-C101GTS |
CE1206A-1R8-C101GBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | CE1206-1R8-C101GCQ vs CE1206A-1R8-C101GBQ |
CE1206A-1R8-C101GBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | CE1206-1R8-C101GCQ vs CE1206A-1R8-C101GBS |
CE1206-1R8-C101GCS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | CE1206-1R8-C101GCQ vs CE1206-1R8-C101GCS |
CE1206-1R8-C101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | CE1206-1R8-C101GCQ vs CE1206-1R8-C101GB |
VJ1206A1R8CXBAT | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 100V, ±0.25pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | CE1206-1R8-C101GCQ vs VJ1206A1R8CXBAT |
CE1206A-1R8-C101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | CE1206-1R8-C101GCQ vs CE1206A-1R8-C101GB |
VJ1206A1R8CNBAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000018 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CE1206-1R8-C101GCQ vs VJ1206A1R8CNBAJ |
C1206Z189C1GAH7189 | Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | KEMET Corporation | CE1206-1R8-C101GCQ vs C1206Z189C1GAH7189 |
CE1206-1R8-C101GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | CE1206-1R8-C101GCQ vs CE1206-1R8-C101GT |