There are no models available for this part yet.
Overview of CE1206-182-K050GBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1206000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 60 signal pins, Vertical |
CAD Models for CE1206-182-K050GBW by RCD Components Inc
Part Data Attributes for CE1206-182-K050GBW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CE1206-182-K050GBW
This table gives cross-reference parts and alternative options found for CE1206-182-K050GBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206-182-K050GBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C0G500-182KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-182-K050GBW vs C1206C0G500-182KPU |
C1206C0G500-182KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-182-K050GBW vs C1206C0G500-182KPP |
CE1206-182-K050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1206, | RCD Components Inc | CE1206-182-K050GBW vs CE1206-182-K050GBQ |
C1206C0G500-182KGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-182-K050GBW vs C1206C0G500-182KGD |
CE1206-182-K050GTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1206, | RCD Components Inc | CE1206-182-K050GBW vs CE1206-182-K050GTS |
C1206C0G500-182KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | VENKEL LTD | CE1206-182-K050GBW vs C1206C0G500-182KNE |
C1206C0G500-182KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-182-K050GBW vs C1206C0G500-182KPE |
C1206C0G500-182KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-182-K050GBW vs C1206C0G500-182KGP |
C1206C0G500-182KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-182-K050GBW vs C1206C0G500-182KGU |
C1206C0G500-182KGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-182-K050GBW vs C1206C0G500-182KGR |