Part Details for CE1206-101-F101GTS by RCD Components Inc
Overview of CE1206-101-F101GTS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1206000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 60 signal pins, Vertical |
Part Details for CE1206-101-F101GTS
CE1206-101-F101GTS CAD Models
CE1206-101-F101GTS Part Data Attributes
|
CE1206-101-F101GTS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1206-101-F101GTS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CE1206-101-F101GTS
This table gives cross-reference parts and alternative options found for CE1206-101-F101GTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206-101-F101GTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-101-F101GTQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | RCD Components Inc | CE1206-101-F101GTS vs CE1206-101-F101GTQ |
C1206C0G101-101FPBD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | VENKEL LTD | CE1206-101-F101GTS vs C1206C0G101-101FPBD |
C1206C0G101-101FNU | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | CE1206-101-F101GTS vs C1206C0G101-101FNU |
C1206C0G101-101FPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-101-F101GTS vs C1206C0G101-101FPR |
C1206C0G101-101FPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-101-F101GTS vs C1206C0G101-101FPP |
C1206C0G101-101FNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | VENKEL LTD | CE1206-101-F101GTS vs C1206C0G101-101FNP |
C1206C0G101-101FNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | VENKEL LTD | CE1206-101-F101GTS vs C1206C0G101-101FNR |
C1206C0G101-101FPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, | VENKEL LTD | CE1206-101-F101GTS vs C1206C0G101-101FPBP |
C1206C0G101-101FPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-101-F101GTS vs C1206C0G101-101FPU |
C1206C0G101-101FGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE1206-101-F101GTS vs C1206C0G101-101FGP |