Part Details for CE1206-100-G101GB by RCD Components Inc
Overview of CE1206-100-G101GB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1206000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 60 signal pins, Vertical |
Part Details for CE1206-100-G101GB
CE1206-100-G101GB CAD Models
CE1206-100-G101GB Part Data Attributes
|
CE1206-100-G101GB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1206-100-G101GB
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CE1206-100-G101GB
This table gives cross-reference parts and alternative options found for CE1206-100-G101GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206-100-G101GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206A-100-G101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | CE1206-100-G101GB vs CE1206A-100-G101GB |
VJ1206A100GXBMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CE1206-100-G101GB vs VJ1206A100GXBMR |
VJ1206A100GXBAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00001 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CE1206-100-G101GB vs VJ1206A100GXBAJ2L |
VJ1206A100GXBMT | Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | CE1206-100-G101GB vs VJ1206A100GXBMT |
VJ1206A100GXBAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CE1206-100-G101GB vs VJ1206A100GXBAT |
VJ1206A100GFBAJ2L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1406, | Vishay Intertechnologies | CE1206-100-G101GB vs VJ1206A100GFBAJ2L |
CE1206-100-G101GCQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | CE1206-100-G101GB vs CE1206-100-G101GCQ |
VJ1206A100GNBAR5H | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00001 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CE1206-100-G101GB vs VJ1206A100GNBAR5H |
CE1206A-100-G101GBW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | CE1206-100-G101GB vs CE1206A-100-G101GBW |
VJ1206A100GXBAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CE1206-100-G101GB vs VJ1206A100GXBAR |