Part Details for CE073836MDCB000TT1 by Murata Manufacturing Co Ltd
Overview of CE073836MDCB000TT1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for CE073836MDCB000TT1
CE073836MDCB000TT1 CAD Models
CE073836MDCB000TT1 Part Data Attributes
|
CE073836MDCB000TT1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CE073836MDCB000TT1
Murata Manufacturing Co Ltd
Isolator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 12.04 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.65 dB | |
RF/Microwave Device Type | ISOLATOR |