Part Details for CE0603A-821-F101GCS by RCD Components Inc
Overview of CE0603A-821-F101GCS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603A-821-F101GCS
CE0603A-821-F101GCS CAD Models
CE0603A-821-F101GCS Part Data Attributes
|
CE0603A-821-F101GCS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603A-821-F101GCS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603A-821-F101GCS
This table gives cross-reference parts and alternative options found for CE0603A-821-F101GCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603A-821-F101GCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A821FAT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CE0603A-821-F101GCS vs 06031A821FAT2A |
CMC-100/821FN0603TF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | Tecate Group | CE0603A-821-F101GCS vs CMC-100/821FN0603TF |
0603RN821F101K | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | Knowles Capacitors | CE0603A-821-F101GCS vs 0603RN821F101K |
CE0603A-821-F101GBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | RCD Components Inc | CE0603A-821-F101GCS vs CE0603A-821-F101GBQ |
0603RN821F101PRW | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | Knowles Capacitors | CE0603A-821-F101GCS vs 0603RN821F101PRW |
GMC10CG821F100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CE0603A-821-F101GCS vs GMC10CG821F100NT |
0603RN821F101C | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | Knowles Capacitors | CE0603A-821-F101GCS vs 0603RN821F101C |
CE0603A-821-F101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | RCD Components Inc | CE0603A-821-F101GCS vs CE0603A-821-F101GB |
CMC-100/821FN0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | Tecate Group | CE0603A-821-F101GCS vs CMC-100/821FN0603T13FF |
0603N821F101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CE0603A-821-F101GCS vs 0603N821F101VT |