There are no models available for this part yet.
Overview of CE0603A-184-K016RBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CE0603A-184-K016RBW by RCD Components Inc
Part Data Attributes for CE0603A-184-K016RBW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.18 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CE0603A-184-K016RBW
This table gives cross-reference parts and alternative options found for CE0603A-184-K016RBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603A-184-K016RBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/184KX0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP | Tecate Group | CE0603A-184-K016RBW vs CMC-016/184KX0603TFF |
CMC-016/184KX0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP | Tecate Group | CE0603A-184-K016RBW vs CMC-016/184KX0603T13FF |
CE0603-184-K016RCQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | RCD Components Inc | CE0603A-184-K016RBW vs CE0603-184-K016RCQ |
CE0603A-184-K016RB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | RCD Components Inc | CE0603A-184-K016RBW vs CE0603A-184-K016RB |
CE0603A-184-K016RCQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | RCD Components Inc | CE0603A-184-K016RBW vs CE0603A-184-K016RCQ |
C0603X7R160-184KG6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | VENKEL LTD | CE0603A-184-K016RBW vs C0603X7R160-184KG6P |
C0603X7R160-184KG6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | VENKEL LTD | CE0603A-184-K016RBW vs C0603X7R160-184KG6R |
C0603X7R160-184KN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | VENKEL LTD | CE0603A-184-K016RBW vs C0603X7R160-184KN6P |
0603X7R184KT7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | CE0603A-184-K016RBW vs 0603X7R184KT7AB |
0603YC184K4Z2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CE0603A-184-K016RBW vs 0603YC184K4Z2A |