Part Details for CE0603-8R2-C101GCW by RCD Components Inc
Overview of CE0603-8R2-C101GCW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603-8R2-C101GCW
CE0603-8R2-C101GCW CAD Models
CE0603-8R2-C101GCW Part Data Attributes
|
CE0603-8R2-C101GCW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-8R2-C101GCW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603-8R2-C101GCW
This table gives cross-reference parts and alternative options found for CE0603-8R2-C101GCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-8R2-C101GCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031A8R2CZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-8R2-C101GCW vs BC031A8R2CZT9SA2 |
0603N8R2C101DHT-HB | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | CE0603-8R2-C101GCW vs 0603N8R2C101DHT-HB |
0603RN8R2C101K | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | CE0603-8R2-C101GCW vs 0603RN8R2C101K |
BC031A8R2CZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-8R2-C101GCW vs BC031A8R2CZT6SA0 |
BC031A8R2CZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-8R2-C101GCW vs BC031A8R2CZB9AA1 |
VJ0603A8R2CFBAJ5G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0703, | Vishay Intertechnologies | CE0603-8R2-C101GCW vs VJ0603A8R2CFBAJ5G |
GMT10CG8R2C100NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CE0603-8R2-C101GCW vs GMT10CG8R2C100NT-4 |
BC031A8R2CZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-8R2-C101GCW vs BC031A8R2CZB3SA0 |
0603N8R2C101YHT-HB | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | CE0603-8R2-C101GCW vs 0603N8R2C101YHT-HB |
LD031U8R2CAB4A | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Kyocera AVX Components | CE0603-8R2-C101GCW vs LD031U8R2CAB4A |