Part Details for CE0603-684-Z016VBS by RCD Components Inc
Overview of CE0603-684-Z016VBS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603-684-Z016VBS
CE0603-684-Z016VBS CAD Models
CE0603-684-Z016VBS Part Data Attributes
|
CE0603-684-Z016VBS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-684-Z016VBS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603-684-Z016VBS
This table gives cross-reference parts and alternative options found for CE0603-684-Z016VBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-684-Z016VBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603Y5V684Z16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CE0603-684-Z016VBS vs NMC0603Y5V684Z16TRPF |
NMC0603Y5V684Z16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CE0603-684-Z016VBS vs NMC0603Y5V684Z16TRP3KF |
GMC10Y5V684Z16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | Cal-Chip Electronics | CE0603-684-Z016VBS vs GMC10Y5V684Z16NTD |
CE0603-684-Z016VTW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | RCD Components Inc | CE0603-684-Z016VBS vs CE0603-684-Z016VTW |
CE0603-684-Z016VTQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | RCD Components Inc | CE0603-684-Z016VBS vs CE0603-684-Z016VTQ |
CE0603-684-Z016VBW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | RCD Components Inc | CE0603-684-Z016VBS vs CE0603-684-Z016VBW |
CE0603-684-Z016VBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | RCD Components Inc | CE0603-684-Z016VBS vs CE0603-684-Z016VBQ |
NMC0603Y5V684Z16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.68uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | CE0603-684-Z016VBS vs NMC0603Y5V684Z16TRP |
GMC10Y5V684Z16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CE0603-684-Z016VBS vs GMC10Y5V684Z16NT |