Part Details for CE0603-682-J050RTQ by RCD Components Inc
Overview of CE0603-682-J050RTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603-682-J050RTQ
CE0603-682-J050RTQ CAD Models
CE0603-682-J050RTQ Part Data Attributes
|
CE0603-682-J050RTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-682-J050RTQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603-682-J050RTQ
This table gives cross-reference parts and alternative options found for CE0603-682-J050RTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-682-J050RTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-682JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE0603-682-J050RTQ vs C0603X7R500-682JGU |
S311P838ABX682J2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-682-J050RTQ vs S311P838ABX682J2R2 |
300904102682JC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-682-J050RTQ vs 300904102682JC |
C0603X7R500-682JSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | VENKEL LTD | CE0603-682-J050RTQ vs C0603X7R500-682JSNR |
C0603X7R500-682JPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | VENKEL LTD | CE0603-682-J050RTQ vs C0603X7R500-682JPP |
06035C682JER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CE0603-682-J050RTQ vs 06035C682JER6B0 |
C0603X7R500-682JGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | VENKEL LTD | CE0603-682-J050RTQ vs C0603X7R500-682JGD |
CG0603X7R682JP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Quantic UTC | CE0603-682-J050RTQ vs CG0603X7R682JP |
VJ0603Y682JXAAC31 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CE0603-682-J050RTQ vs VJ0603Y682JXAAC31 |
M3253503E2A682JRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-682-J050RTQ vs M3253503E2A682JRMB |