Part Details for CE0603-562-K050RBW by RCD Components Inc
Overview of CE0603-562-K050RBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385CSW#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Part Details for CE0603-562-K050RBW
CE0603-562-K050RBW CAD Models
CE0603-562-K050RBW Part Data Attributes
|
CE0603-562-K050RBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-562-K050RBW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603-562-K050RBW
This table gives cross-reference parts and alternative options found for CE0603-562-K050RBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-562-K050RBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035C562KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CE0603-562-K050RBW vs 06035C562KER6B0 |
NMC0603X7R562K50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | NIC Components Corp | CE0603-562-K050RBW vs NMC0603X7R562K50TRP3K |
C0603X7R500-562KPD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | VENKEL LTD | CE0603-562-K050RBW vs C0603X7R500-562KPD |
C0603X7R500-562KNU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE0603-562-K050RBW vs C0603X7R500-562KNU |
M3253503E2A562KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE0603-562-K050RBW vs M3253503E2A562KVMB |
M3253503E2A562KZMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE0603-562-K050RBW vs M3253503E2A562KZMB |
C0603X7R500-562KSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | VENKEL LTD | CE0603-562-K050RBW vs C0603X7R500-562KSND |
CE0603-562-K050RTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | RCD Components Inc | CE0603-562-K050RBW vs CE0603-562-K050RTW |
CG0603X7R562KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | Quantic UTC | CE0603-562-K050RBW vs CG0603X7R562KS |
M3253503E2A562KRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-562-K050RBW vs M3253503E2A562KRMB |