Part Details for CE0603-2R7-C050GT by RCD Components Inc
Overview of CE0603-2R7-C050GT by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE0603-2R7-C050GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock |
|
$0.0060 / $0.4280 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 In Stock |
|
$0.0060 / $0.4280 | Buy Now |
Part Details for CE0603-2R7-C050GT
CE0603-2R7-C050GT CAD Models
CE0603-2R7-C050GT Part Data Attributes
|
CE0603-2R7-C050GT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-2R7-C050GT
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CE0603(50V,G,LT10) | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for CE0603-2R7-C050GT
This table gives cross-reference parts and alternative options found for CE0603-2R7-C050GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-2R7-C050GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN500-2R7CGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CE0603-2R7-C050GT vs C0603HQN500-2R7CGP |
C0603HQN500-2R7CG6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CE0603-2R7-C050GT vs C0603HQN500-2R7CG6E |
0603N2R7C500SHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CE0603-2R7-C050GT vs 0603N2R7C500SHT |
LD035A2R7CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-2R7-C050GT vs LD035A2R7CAB9A |
0603N2R7C500VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CE0603-2R7-C050GT vs 0603N2R7C500VT |
KGQ15ACG1H2R7CT | Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 2700000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-2R7-C050GT vs KGQ15ACG1H2R7CT |
KGM15ACG1H2R7CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-2R7-C050GT vs KGM15ACG1H2R7CM |
06035A2R7CA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-2R7-C050GT vs 06035A2R7CA77A |
LD035A2R7CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-2R7-C050GT vs LD035A2R7CAX2A |
0603N2R7C500VHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CE0603-2R7-C050GT vs 0603N2R7C500VHT |