Part Details for CE0603-274-M025VBW by RCD Components Inc
Overview of CE0603-274-M025VBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603-274-M025VBW
CE0603-274-M025VBW CAD Models
CE0603-274-M025VBW Part Data Attributes
|
CE0603-274-M025VBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-274-M025VBW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Commercial Extended: -30C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603-274-M025VBW
This table gives cross-reference parts and alternative options found for CE0603-274-M025VBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-274-M025VBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V250-274MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE0603-274-M025VBW vs C0603Y5V250-274MGU |
C0603Y5V250-274MGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | VENKEL LTD | CE0603-274-M025VBW vs C0603Y5V250-274MGD |
C0603Y5V250-274MPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | VENKEL LTD | CE0603-274-M025VBW vs C0603Y5V250-274MPD |
CE0603-274-M025VBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | RCD Components Inc | CE0603-274-M025VBW vs CE0603-274-M025VBS |
C0603Y5V250-274MGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | VENKEL LTD | CE0603-274-M025VBW vs C0603Y5V250-274MGR |
C0603Y5V250-274MPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.27uF, Surface Mount, 0603, CHIP | VENKEL LTD | CE0603-274-M025VBW vs C0603Y5V250-274MPBE |
C0603Y5V250-274MPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.27uF, Surface Mount, 0603, | VENKEL LTD | CE0603-274-M025VBW vs C0603Y5V250-274MPBR |
GMC10Y5V274M25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.27uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CE0603-274-M025VBW vs GMC10Y5V274M25NT |
C0603Y5V250-274MNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.27uF, Surface Mount, 0603, CHIP | VENKEL LTD | CE0603-274-M025VBW vs C0603Y5V250-274MNR |
C0603Y5V250-274MND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.27uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CE0603-274-M025VBW vs C0603Y5V250-274MND |