Part Details for CE0603-223-K025RTS by RCD Components Inc
Overview of CE0603-223-K025RTS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603-223-K025RTS
CE0603-223-K025RTS CAD Models
CE0603-223-K025RTS Part Data Attributes
|
CE0603-223-K025RTS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-223-K025RTS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603-223-K025RTS
This table gives cross-reference parts and alternative options found for CE0603-223-K025RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-223-K025RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14EWF22NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.022uF, 0603, | EXXELIA Group | CE0603-223-K025RTS vs CNC14EWF22NF10%25V |
NMC0603X7R223K25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | NIC Components Corp | CE0603-223-K025RTS vs NMC0603X7R223K25TRPLP3K |
C0603X7R250-223KPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | VENKEL LTD | CE0603-223-K025RTS vs C0603X7R250-223KPBD |
CNC14CWF22NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.022uF, 0603, | EXXELIA Group | CE0603-223-K025RTS vs CNC14CWF22NF10%25V |
M3253503E2Z223KZMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE0603-223-K025RTS vs M3253503E2Z223KZMB |
CL0603X7R223KWT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Quantic UTC | CE0603-223-K025RTS vs CL0603X7R223KWT |
300904102223KA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-223-K025RTS vs 300904102223KA |
M3253503E2Z223KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE0603-223-K025RTS vs M3253503E2Z223KGTB |
C0603X7R250-223KSNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603 | VENKEL LTD | CE0603-223-K025RTS vs C0603X7R250-223KSNR |
CNC14YGWF22NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.022uF, 0603, | EXXELIA Group | CE0603-223-K025RTS vs CNC14YGWF22NF10%25V |