Part Details for CE0603-152-K101RTW by RCD Components Inc
Overview of CE0603-152-K101RTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603-152-K101RTW
CE0603-152-K101RTW CAD Models
CE0603-152-K101RTW Part Data Attributes
|
CE0603-152-K101RTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-152-K101RTW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603-152-K101RTW
This table gives cross-reference parts and alternative options found for CE0603-152-K101RTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-152-K101RTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-152-K101RBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | RCD Components Inc | CE0603-152-K101RTW vs CE0603-152-K101RBS |
NMC0603X7R152K100TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | NIC Components Corp | CE0603-152-K101RTW vs NMC0603X7R152K100TRP3K |
C0603X7R101-152KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE0603-152-K101RTW vs C0603X7R101-152KPE |
C0603X7R101-152KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE0603-152-K101RTW vs C0603X7R101-152KPU |
C0603X7R101-152KNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | VENKEL LTD | CE0603-152-K101RTW vs C0603X7R101-152KNU |
NMC0603X7R152K100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | NIC Components Corp | CE0603-152-K101RTW vs NMC0603X7R152K100TRPF |
C0603X7R101-152KGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | VENKEL LTD | CE0603-152-K101RTW vs C0603X7R101-152KGP |
C0603X7R101-152KPD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | VENKEL LTD | CE0603-152-K101RTW vs C0603X7R101-152KPD |
C0603X7R101-152KPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | VENKEL LTD | CE0603-152-K101RTW vs C0603X7R101-152KPBE |
C0603X7R101-152KNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | VENKEL LTD | CE0603-152-K101RTW vs C0603X7R101-152KNP |