Part Details for CE0603-105-M010XBS by RCD Components Inc
Overview of CE0603-105-M010XBS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603-105-M010XBS
CE0603-105-M010XBS CAD Models
CE0603-105-M010XBS Part Data Attributes
|
CE0603-105-M010XBS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-105-M010XBS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603-105-M010XBS
This table gives cross-reference parts and alternative options found for CE0603-105-M010XBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-105-M010XBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMG10X5R105M10NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CE0603-105-M010XBS vs GMG10X5R105M10NT-15 |
NMC0603X5R105M10TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | NIC Components Corp | CE0603-105-M010XBS vs NMC0603X5R105M10TRP3K |
C0603X5R100-105MSND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | VENKEL LTD | CE0603-105-M010XBS vs C0603X5R100-105MSND |
C0603X5R100-105MPBD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | VENKEL LTD | CE0603-105-M010XBS vs C0603X5R100-105MPBD |
C0603X5R100-105MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE0603-105-M010XBS vs C0603X5R100-105MPE |
C0603X5R100-105MPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, | VENKEL LTD | CE0603-105-M010XBS vs C0603X5R100-105MPBR |
C0603X5R100-105MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE0603-105-M010XBS vs C0603X5R100-105MGU |
C0603X5R100-105MNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | VENKEL LTD | CE0603-105-M010XBS vs C0603X5R100-105MNU |
C0603X5R100-105MGR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | VENKEL LTD | CE0603-105-M010XBS vs C0603X5R100-105MGR |
C0603X5R100-105MPBU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | VENKEL LTD | CE0603-105-M010XBS vs C0603X5R100-105MPBU |