Part Details for CE0603-103-M025RTQ by RCD Components Inc
Overview of CE0603-103-M025RTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603-103-M025RTQ
CE0603-103-M025RTQ CAD Models
CE0603-103-M025RTQ Part Data Attributes
|
CE0603-103-M025RTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-103-M025RTQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603-103-M025RTQ
This table gives cross-reference parts and alternative options found for CE0603-103-M025RTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-103-M025RTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14WM10NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | CE0603-103-M025RTQ vs CNC14WM10NF20%25V |
300904102103MA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-103-M025RTQ vs 300904102103MA |
CNC14CW10NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | CE0603-103-M025RTQ vs CNC14CW10NF20%25V |
C0603X7R250-103MSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | VENKEL LTD | CE0603-103-M025RTQ vs C0603X7R250-103MSNP |
06033C103MER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CE0603-103-M025RTQ vs 06033C103MER6C3 |
CNC14YCWF10NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | CE0603-103-M025RTQ vs CNC14YCWF10NF20%25V |
CNC14GWF10NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | CE0603-103-M025RTQ vs CNC14GWF10NF20%25V |
CNC14G10NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | CE0603-103-M025RTQ vs CNC14G10NF20%25V |
CNC14EF10NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | CE0603-103-M025RTQ vs CNC14EF10NF20%25V |
CNC14H10NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | CE0603-103-M025RTQ vs CNC14H10NF20%25V |