Part Details for CE0402A-682-Z025VCS by RCD Components Inc
Overview of CE0402A-682-Z025VCS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0402A-682-Z025VCS
CE0402A-682-Z025VCS CAD Models
CE0402A-682-Z025VCS Part Data Attributes
|
CE0402A-682-Z025VCS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0402A-682-Z025VCS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Y5V & Z5U Are Considered Interchangeable | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CE0402A-682-Z025VCS
This table gives cross-reference parts and alternative options found for CE0402A-682-Z025VCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0402A-682-Z025VCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V250-682ZSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | VENKEL LTD | CE0402A-682-Z025VCS vs C0402Y5V250-682ZSND |
CE0402A-682-Z025VB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | CE0402A-682-Z025VCS vs CE0402A-682-Z025VB |
CE0402-682-Z025VB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | CE0402A-682-Z025VCS vs CE0402-682-Z025VB |
MC0402Y5V682Z250NB | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | Metuchen Capacitors Inc | CE0402A-682-Z025VCS vs MC0402Y5V682Z250NB |
CMC-025/682ZY0402W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | Tecate Group | CE0402A-682-Z025VCS vs CMC-025/682ZY0402W |
CE0402A-682-Z025VBW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | CE0402A-682-Z025VCS vs CE0402A-682-Z025VBW |
CE0402A-682-Z025VCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | CE0402A-682-Z025VCS vs CE0402A-682-Z025VCW |
CE0402A-682-Z025VCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | CE0402A-682-Z025VCS vs CE0402A-682-Z025VCQ |
CE0402A-682-Z025VTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | CE0402A-682-Z025VCS vs CE0402A-682-Z025VTS |
C0402Y5V250-682ZSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | VENKEL LTD | CE0402A-682-Z025VCS vs C0402Y5V250-682ZSNP |