Part Details for CE0402A-5R6-D050GBQ by RCD Components Inc
Overview of CE0402A-5R6-D050GBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0402A-5R6-D050GBQ
CE0402A-5R6-D050GBQ CAD Models
CE0402A-5R6-D050GBQ Part Data Attributes
|
CE0402A-5R6-D050GBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0402A-5R6-D050GBQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CE0402A-5R6-D050GBQ
This table gives cross-reference parts and alternative options found for CE0402A-5R6-D050GBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0402A-5R6-D050GBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N5R6D500DHT-HS | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | CE0402A-5R6-D050GBQ vs 0402N5R6D500DHT-HS |
BC025A5R6DZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CE0402A-5R6-D050GBQ vs BC025A5R6DZB9AA0 |
0402RN5R6D500KT | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | CE0402A-5R6-D050GBQ vs 0402RN5R6D500KT |
BC025A5R6DZT1AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CE0402A-5R6-D050GBQ vs BC025A5R6DZT1AA2 |
CL05C5R6DB5NNNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Samsung Electro-Mechanics | CE0402A-5R6-D050GBQ vs CL05C5R6DB5NNNH |
BC025A5R6DZB9AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CE0402A-5R6-D050GBQ vs BC025A5R6DZB9AA2 |
CE0402A-5R6-D050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | RCD Components Inc | CE0402A-5R6-D050GBQ vs CE0402A-5R6-D050GB |
BC025A5R6DZJ3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CE0402A-5R6-D050GBQ vs BC025A5R6DZJ3AA3 |
0402N5R6D500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | CE0402A-5R6-D050GBQ vs 0402N5R6D500S |
BC025A5R6DZB1AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CE0402A-5R6-D050GBQ vs BC025A5R6DZB1AA3 |