Part Details for CE0402A-103-M016VCQ by RCD Components Inc
Overview of CE0402A-103-M016VCQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0402A-103-M016VCQ
CE0402A-103-M016VCQ CAD Models
CE0402A-103-M016VCQ Part Data Attributes
|
CE0402A-103-M016VCQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0402A-103-M016VCQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Y5V & Z5U Are Considered Interchangeable | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CE0402A-103-M016VCQ
This table gives cross-reference parts and alternative options found for CE0402A-103-M016VCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0402A-103-M016VCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402Y5V103M160NB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | Metuchen Capacitors Inc | CE0402A-103-M016VCQ vs MC0402Y5V103M160NB |
CE0402A-103-M016VBW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | RCD Components Inc | CE0402A-103-M016VCQ vs CE0402A-103-M016VBW |
CE0402A-103-M016VBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | RCD Components Inc | CE0402A-103-M016VCQ vs CE0402A-103-M016VBS |
CE0402-103-M016VB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | RCD Components Inc | CE0402A-103-M016VCQ vs CE0402-103-M016VB |
CE0402A-103-M016VTW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | RCD Components Inc | CE0402A-103-M016VCQ vs CE0402A-103-M016VTW |
CE0402A-103-M016VC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | RCD Components Inc | CE0402A-103-M016VCQ vs CE0402A-103-M016VC |
160R07Y103MV4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | Johanson Dielectrics Inc | CE0402A-103-M016VCQ vs 160R07Y103MV4 |
MC0402Y5V103M160NT | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | Metuchen Capacitors Inc | CE0402A-103-M016VCQ vs MC0402Y5V103M160NT |
CE0402-103-M016VC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | RCD Components Inc | CE0402A-103-M016VCQ vs CE0402-103-M016VC |
CE0402A-103-M016VBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | RCD Components Inc | CE0402A-103-M016VCQ vs CE0402A-103-M016VBQ |