CE0402-181-J016RCS
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402,

Overview of CE0402-181-J016RCS by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE0402-181-J016RCS by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE0402-181-J016RCS by RCD Components Inc

CE0402-181-J016RCS
RCD Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CE0402-181-J016RCS
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402,
    VS

Alternate Parts for CE0402-181-J016RCS

This table gives cross-reference parts and alternative options found for CE0402-181-J016RCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0402-181-J016RCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402B181J160YHT-HS Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, Knowles Capacitors CE0402-181-J016RCS vs 0402B181J160YHT-HS
0402B181J160YH-HB Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, Knowles Capacitors CE0402-181-J016RCS vs 0402B181J160YH-HB
VJ0402Y181JNJAP2L CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.00018 uF, SURFACE MOUNT, 0402, CHIP Vishay Vitramon CE0402-181-J016RCS vs VJ0402Y181JNJAP2L
0402B181J160PHW-HB Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, Knowles Capacitors CE0402-181-J016RCS vs 0402B181J160PHW-HB
0402X7R181JT7SB Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, American Technical Ceramics Corp CE0402-181-J016RCS vs 0402X7R181JT7SB
0402B181J160CH Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, Knowles Capacitors CE0402-181-J016RCS vs 0402B181J160CH
0402X7R181JE7AT Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, American Technical Ceramics Corp CE0402-181-J016RCS vs 0402X7R181JE7AT
0402Y181JJXB Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, SRT Micro Ceramique CE0402-181-J016RCS vs 0402Y181JJXB
0402B181J160YHW-HK Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, Knowles Capacitors CE0402-181-J016RCS vs 0402B181J160YHW-HK
GMG04X7R181J16NT-50 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP Cal-Chip Electronics CE0402-181-J016RCS vs GMG04X7R181J16NT-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE0402-181-J016RCS by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE0402-181-J016RCS by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE0402-181-J016RCS would you like to use for your alert(s)?
  • Please alert me when CE0402-181-J016RCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE0402-181-J016RCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE0402-181-J016RCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE0402-181-J016RCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE0402-181-J016RCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE0402-181-J016RCS by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: