Part Details for CE0402-104-M016VBQ by RCD Components Inc
Overview of CE0402-104-M016VBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0402-104-M016VBQ
CE0402-104-M016VBQ CAD Models
CE0402-104-M016VBQ Part Data Attributes
|
CE0402-104-M016VBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0402-104-M016VBQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CE0402-104-M016VBQ
This table gives cross-reference parts and alternative options found for CE0402-104-M016VBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0402-104-M016VBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V160-104MNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 0.1uF, Surface Mount, 0402, CHIP | VENKEL LTD | CE0402-104-M016VBQ vs C0402Y5V160-104MNP |
CE0402-104-M016VBW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | RCD Components Inc | CE0402-104-M016VBQ vs CE0402-104-M016VBW |
C0402Y5V160-104MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE0402-104-M016VBQ vs C0402Y5V160-104MGU |
C0402Y5V160-104MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CE0402-104-M016VBQ vs C0402Y5V160-104MPU |
C0402Y5V160-104MND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | VENKEL LTD | CE0402-104-M016VBQ vs C0402Y5V160-104MND |
C0402Y5V160-104MPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | VENKEL LTD | CE0402-104-M016VBQ vs C0402Y5V160-104MPBD |
C0402Y5V160-104MNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CE0402-104-M016VBQ vs C0402Y5V160-104MNE |
GMC04Y5V104M16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | Cal-Chip Electronics | CE0402-104-M016VBQ vs GMC04Y5V104M16NTD |
CE0402-104-M016VTQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | RCD Components Inc | CE0402-104-M016VBQ vs CE0402-104-M016VTQ |
GMC04Y5V104M16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CE0402-104-M016VBQ vs GMC04Y5V104M16NT |